



1924500000 | |
|---|---|
DigiKey Part Number | 1924500000-ND |
Manufacturer | |
Manufacturer Product Number | 1924500000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,40000 Kč | 196,40 Kč |
| 10 | 139,24600 Kč | 1 392,46 Kč |
| 25 | 122,89840 Kč | 3 072,46 Kč |
| 50 | 112,94580 Kč | 5 647,29 Kč |
| 100 | 104,85850 Kč | 10 485,85 Kč |
| 250 | 96,59928 Kč | 24 149,82 Kč |
| 500 | 91,85800 Kč | 45 929,00 Kč |
| 1 000 | 88,15130 Kč | 88 151,30 Kč |
| Unit Price without VAT: | 196,40000 Kč |
|---|---|
| Unit Price with VAT: | 237,64400 Kč |


















