


1919980000 | |
|---|---|
DigiKey Part Number | 1919980000-ND |
Manufacturer | |
Manufacturer Product Number | 1919980000 |
Description | INSERT FEMALE 8POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 8+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+Ground | |
Size | HQ | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,49000 Kč | 258,49 Kč |
| 10 | 219,72300 Kč | 2 197,23 Kč |
| 25 | 205,96520 Kč | 5 149,13 Kč |
| 50 | 196,13400 Kč | 9 806,70 Kč |
| 100 | 186,77300 Kč | 18 677,30 Kč |
| 250 | 175,08804 Kč | 43 772,01 Kč |
| 500 | 166,73924 Kč | 83 369,62 Kč |
| 1 000 | 158,79108 Kč | 158 791,08 Kč |
| Unit Price without VAT: | 258,49000 Kč |
|---|---|
| Unit Price with VAT: | 312,77290 Kč |















