
1919000000 | |
|---|---|
DigiKey Part Number | 1919000000-ND |
Manufacturer | |
Manufacturer Product Number | 1919000000 |
Description | WIRE MARKER SLIP-ON 7.4X21MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.29" W x 0.83" L (7.4mm x 21.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.29" W x 0.83" L (7.4mm x 21.0mm) | |
Cable Diameter | 0.161" ~ 0.193" (4.10mm ~ 4.90mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 100 | 6,83270 Kč | 683,27 Kč |
| 250 | 6,40356 Kč | 1 600,89 Kč |
| 500 | 6,09698 Kč | 3 048,49 Kč |
| 1 000 | 5,80574 Kč | 5 805,74 Kč |
| 2 500 | 5,44209 Kč | 13 605,23 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


