
1918580000 | |
|---|---|
DigiKey Part Number  | 1918580000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1918580000  | 
Description  | SF 00/21 NEUTRAL WS V2 (WHITE)  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Wire Marker, Slip-On 0.13" W x 0.83" L (3.2mm x 21.0mm) White Polyamide (PA66), Nylon 6/6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Wire Marker, Slip-On  | |
Size  | 0.13" W x 0.83" L (3.2mm x 21.0mm)  | |
Cable Diameter  | 0.039" ~ 0.051" (1.00mm ~ 1.30mm)  | |
Legend  | Blank  | |
Color  | White  | |
Material  | Polyamide (PA66), Nylon 6/6  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -  | |
Operating Temperature  | -40°C ~ 100°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč | 
| 10 | 5,97100 Kč | 59,71 Kč | 
| 25 | 5,21800 Kč | 130,45 Kč | 
| 50 | 4,70220 Kč | 235,11 Kč | 
| 100 | 4,23820 Kč | 423,82 Kč | 
| 250 | 3,71844 Kč | 929,61 Kč | 
| 500 | 3,39720 Kč | 1 698,60 Kč | 
| 1 000 | 3,13318 Kč | 3 133,18 Kč | 
| 5 000 | 2,70274 Kč | 13 513,70 Kč | 
| Unit Price without VAT: | 7,91000 Kč | 
|---|---|
| Unit Price with VAT: | 9,57110 Kč | 










