
1913120000 | |
|---|---|
DigiKey Part Number | 281-1913120000-ND |
Manufacturer | |
Manufacturer Product Number | 1913120000 |
Description | LM 5.00/03/90 3.5SN GY BX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 20,50300 Kč | 205,03 Kč |
| 25 | 17,85040 Kč | 446,26 Kč |
| 50 | 16,12000 Kč | 806,00 Kč |
| 100 | 14,63820 Kč | 1 463,82 Kč |
| 250 | 13,04932 Kč | 3 262,33 Kč |
| 500 | 12,10206 Kč | 6 051,03 Kč |
| 1 000 | 11,34237 Kč | 11 342,37 Kč |
| 5 000 | 10,14029 Kč | 50 701,45 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

