
1909010000 | |
|---|---|
DigiKey Part Number | 281-4878-ND |
Manufacturer | |
Manufacturer Product Number | 1909010000 |
Description | JUMPER TERM BLK 20POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products I and Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 20 | 233,81250 Kč | 4 676,25 Kč |
| 40 | 215,77550 Kč | 8 631,02 Kč |
| 60 | 206,86883 Kč | 12 412,13 Kč |
| 100 | 197,18170 Kč | 19 718,17 Kč |
| 260 | 182,98546 Kč | 47 576,22 Kč |
| 500 | 175,67850 Kč | 87 839,25 Kč |
| 1 000 | 169,61239 Kč | 169 612,39 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |








