
1908990000 | |
|---|---|
DigiKey Part Number | 281-4876-ND |
Manufacturer | |
Manufacturer Product Number | 1908990000 |
Description | JUMPER TERM BLK 24POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 24 |
Manufacturer Weidmüller | Pitch 0.319" (8.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,73000 Kč | 406,73 Kč |
| 10 | 345,58500 Kč | 3 455,85 Kč |
| 30 | 319,79967 Kč | 9 593,99 Kč |
| 50 | 308,47740 Kč | 15 423,87 Kč |
| 100 | 293,75990 Kč | 29 375,99 Kč |
| 250 | 275,38456 Kč | 68 846,14 Kč |
| 500 | 262,25746 Kč | 131 128,73 Kč |
| Unit Price without VAT: | 406,73000 Kč |
|---|---|
| Unit Price with VAT: | 492,14330 Kč |





















