Connector Label, Snap In For I, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1906000000

DigiKey Part Number
281-3530-ND
Manufacturer
Manufacturer Product Number
1906000000
Description
TERMINAL MARKER 1=1 CARD/84 MRKR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For I, W and Z Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Snap In
Manufacturer
Weidmüller
Legend
Blank
Series
Pitch
0.315" (8.00mm)
Packaging
Bulk
For Use With/Related Products
I, W and Z Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Factory Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,22000 Kč299,22 Kč
10254,20200 Kč2 542,02 Kč
25238,27680 Kč5 956,92 Kč
50226,90440 Kč11 345,22 Kč
100216,07570 Kč21 607,57 Kč
420195,28240 Kč82 018,61 Kč
840185,97404 Kč156 218,19 Kč
Manufacturers Standard Package
Unit Price without VAT:299,22000 Kč
Unit Price with VAT:362,05620 Kč