1905140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1905140000
1905140000
1905140000

1905140000

DigiKey Part Number
281-3601-ND
Manufacturer
Manufacturer Product Number
1905140000
Description
CONN TERM BLK FEED THRU 10-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 10-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,93000 Kč158,93 Kč
10112,70200 Kč1 127,02 Kč
2599,22120 Kč2 480,53 Kč
5090,95280 Kč4 547,64 Kč
10084,20840 Kč8 420,84 Kč
25077,28972 Kč19 322,43 Kč
50073,30494 Kč36 652,47 Kč
1 00070,18323 Kč70 183,23 Kč
Manufacturers Standard Package
Unit Price without VAT:158,93000 Kč
Unit Price with VAT:192,30530 Kč