Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-30 AWG
1905130000
1905130000

1905130000

DigiKey Part Number
281-3620-ND
Manufacturer
Manufacturer Product Number
1905130000
Description
CONN TERM BLK GROUND 10-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
8 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10195,78500 Kč1 957,85 Kč
25173,58640 Kč4 339,66 Kč
50160,21480 Kč8 010,74 Kč
100149,42390 Kč14 942,39 Kč
250138,46500 Kč34 616,25 Kč
500132,20592 Kč66 102,96 Kč
1 000127,32851 Kč127 328,51 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč