1905100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1905100000
1905100000
1905100000

1905100000

DigiKey Part Number
1905100000-ND
Manufacturer
Manufacturer Product Number
1905100000
Description
CONN TERM BLK DISCONN 10-30AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Beige 10-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1905100000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
27 A
Voltage - IEC
500V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,13000 Kč231,13 Kč
10164,08500 Kč1 640,85 Kč
25145,12720 Kč3 628,18 Kč
50133,64640 Kč6 682,32 Kč
100124,34870 Kč12 434,87 Kč
250114,87828 Kč28 719,57 Kč
500109,45536 Kč54 727,68 Kč
1 000105,22242 Kč105 222,42 Kč
Manufacturers Standard Package
Unit Price without VAT:231,13000 Kč
Unit Price with VAT:279,66730 Kč