1905090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1905090000
1905090000
1905090000

1905090000

DigiKey Part Number
281-3602-ND
Manufacturer
Manufacturer Product Number
1905090000
Description
CONN TERM BLK DISCONN 10-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Beige 10-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1905090000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
27 A
Voltage - IEC
500V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-30 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,09000 Kč238,09 Kč
10168,99400 Kč1 689,94 Kč
25149,54280 Kč3 738,57 Kč
50137,77800 Kč6 888,90 Kč
100128,26070 Kč12 826,07 Kč
250118,57352 Kč29 643,38 Kč
500113,02982 Kč56 514,91 Kč
1 000108,70406 Kč108 704,06 Kč
Manufacturers Standard Package
Unit Price without VAT:238,09000 Kč
Unit Price with VAT:288,08890 Kč