Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903070000

DigiKey Part Number
1903070000-ND
Manufacturer
Manufacturer Product Number
1903070000
Description
HDC 40D SDLU 1M25G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
4.606" L x 2.224" W x 4.016" H (117.00mm x 56.50mm x 102.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 088,33000 Kč1 088,33 Kč
10925,10900 Kč9 251,09 Kč
25867,20920 Kč21 680,23 Kč
50825,84720 Kč41 292,36 Kč
100786,46960 Kč78 646,96 Kč
250737,30024 Kč184 325,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 088,33000 Kč
Unit Price with VAT:1 316,87930 Kč