


1902750000 | |
|---|---|
DigiKey Part Number | 281-2191-ND |
Manufacturer | |
Manufacturer Product Number | 1902750000 |
Description | CONN HOOD CPLNG BOTTOM SZ10 PG36 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG36 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Weidmüller | Thread Size PG36 |
Series | Size / Dimension 3.701" L x 3.248" W x 3.248" H (94.00mm x 82.50mm x 82.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 10 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 628,81000 Kč | 1 628,81 Kč |
| 10 | 1 384,53400 Kč | 13 845,34 Kč |
| 25 | 1 297,91280 Kč | 32 447,82 Kč |
| 50 | 1 236,03040 Kč | 61 801,52 Kč |
| 100 | 1 177,11150 Kč | 117 711,15 Kč |
| Unit Price without VAT: | 1 628,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 970,86010 Kč |



















