


1902600000 | |
|---|---|
DigiKey Part Number | 1902600000-ND |
Manufacturer | |
Manufacturer Product Number | 1902600000 |
Description | CONN BASE SIDE ENTRY SZ10 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,85000 Kč | 1 112,85 Kč |
| 10 | 945,90100 Kč | 9 459,01 Kč |
| 25 | 886,70080 Kč | 22 167,52 Kč |
| 50 | 844,41840 Kč | 42 220,92 Kč |
| 100 | 804,15260 Kč | 80 415,26 Kč |
| 250 | 753,88460 Kč | 188 471,15 Kč |
| Unit Price without VAT: | 1 112,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,54850 Kč |



















