


1901570000 | |
|---|---|
DigiKey Part Number | 1901570000-ND |
Manufacturer | |
Manufacturer Product Number | 1901570000 |
Description | CONN BASE SIDE ENTRY SZ4 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M20 |
Series | Size / Dimension 3.642" L x 2.106" W x 3.130" H (92.50mm x 53.50mm x 79.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 4 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,57000 Kč | 886,57 Kč |
| 10 | 753,59300 Kč | 7 535,93 Kč |
| 25 | 706,42600 Kč | 17 660,65 Kč |
| 50 | 672,73160 Kč | 33 636,58 Kč |
| 100 | 640,65180 Kč | 64 065,18 Kč |
| 250 | 600,59420 Kč | 150 148,55 Kč |
| Unit Price without VAT: | 886,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,74970 Kč |



















