


1901150000 | |
|---|---|
DigiKey Part Number | 1901150000-ND |
Manufacturer | |
Manufacturer Product Number | 1901150000 |
Description | CONN BASE SIDE ENTRY SZ8 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,29000 Kč | 730,29 Kč |
| 10 | 620,72600 Kč | 6 207,26 Kč |
| 25 | 581,86880 Kč | 14 546,72 Kč |
| 50 | 554,11380 Kč | 27 705,69 Kč |
| 100 | 527,68590 Kč | 52 768,59 Kč |
| 250 | 494,69176 Kč | 123 672,94 Kč |
| Unit Price without VAT: | 730,29000 Kč |
|---|---|
| Unit Price with VAT: | 883,65090 Kč |



















