


1900320000 | |
|---|---|
DigiKey Part Number | 281-5956-ND |
Manufacturer | |
Manufacturer Product Number | 1900320000 |
Description | CONN HOOD TOP ENTRY SZ1 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | 1.043" L x 1.051" W x 2.106" H (26.50mm x 26.70mm x 53.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,42000 Kč | 346,42 Kč |
| 10 | 294,40500 Kč | 2 944,05 Kč |
| 25 | 275,96240 Kč | 6 899,06 Kč |
| 50 | 262,79640 Kč | 13 139,82 Kč |
| 100 | 250,25460 Kč | 25 025,46 Kč |
| 250 | 234,60012 Kč | 58 650,03 Kč |
| 500 | 223,41482 Kč | 111 707,41 Kč |
| Unit Price without VAT: | 346,42000 Kč |
|---|---|
| Unit Price with VAT: | 419,16820 Kč |

















