


1900100000 | |
|---|---|
DigiKey Part Number | 281-4871-ND |
Manufacturer | |
Manufacturer Product Number | 1900100000 |
Description | SCREWTY M12 KO O.SD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,30000 Kč | 1 643,30 Kč |
| 5 | 1 523,15200 Kč | 7 615,76 Kč |
| 10 | 1 474,16500 Kč | 14 741,65 Kč |
| 25 | 1 411,85520 Kč | 35 296,38 Kč |
| Unit Price without VAT: | 1 643,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,39300 Kč |











