


1900000000 | |
|---|---|
DigiKey Part Number | 281-3447-ND |
Manufacturer | |
Manufacturer Product Number | 1900000000 |
Description | TOOL CABLE GLAND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Assembly Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | 0.31 lb (140.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,88000 Kč | 1 966,88 Kč |
| 5 | 1 823,04600 Kč | 9 115,23 Kč |
| 10 | 1 764,42000 Kč | 17 644,20 Kč |
| 25 | 1 689,86880 Kč | 42 246,72 Kč |
| Unit Price without VAT: | 1 966,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,92480 Kč |











