Male Insert 16+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 16+Ground Position Push In
RockStar ModuPlug sample Box Handling

1896850000

DigiKey Part Number
1896850000-ND
Manufacturer
Manufacturer Product Number
1896850000
Description
INSERT MALE 16POS+1GND PUSH IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
5
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,80000 Kč399,80 Kč
10339,76900 Kč3 397,69 Kč
25318,49760 Kč7 962,44 Kč
50303,29520 Kč15 164,76 Kč
100288,82540 Kč28 882,54 Kč
250270,75744 Kč67 689,36 Kč
500257,85082 Kč128 925,41 Kč
Manufacturers Standard Package
Unit Price without VAT:399,80000 Kč
Unit Price with VAT:483,75800 Kč