


1896820000 | |
|---|---|
DigiKey Part Number | 1896820000-ND |
Manufacturer | |
Manufacturer Product Number | 1896820000 |
Description | INSERT FEMALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 5 | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,97000 Kč | 494,97 Kč |
| 10 | 420,73900 Kč | 4 207,39 Kč |
| 25 | 394,38200 Kč | 9 859,55 Kč |
| 50 | 375,56500 Kč | 18 778,25 Kč |
| 100 | 357,65100 Kč | 35 765,10 Kč |
| 250 | 335,28120 Kč | 83 820,30 Kč |
| 500 | 319,29970 Kč | 159 649,85 Kč |
| Unit Price without VAT: | 494,97000 Kč |
|---|---|
| Unit Price with VAT: | 598,91370 Kč |











