
1896800000 | |
|---|---|
DigiKey Part Number | 281-4865-ND |
Manufacturer | |
Manufacturer Product Number | 1896800000 |
Description | INSERT FEMALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 5 | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,79000 Kč | 479,79 Kč |
| 10 | 407,69400 Kč | 4 076,94 Kč |
| 25 | 382,15640 Kč | 9 553,91 Kč |
| 50 | 363,92200 Kč | 18 196,10 Kč |
| 100 | 346,56140 Kč | 34 656,14 Kč |
| 250 | 324,88652 Kč | 81 221,63 Kč |
| 500 | 309,39978 Kč | 154 699,89 Kč |
| Unit Price without VAT: | 479,79000 Kč |
|---|---|
| Unit Price with VAT: | 580,54590 Kč |


























