

1896790000 | |
|---|---|
DigiKey Part Number | 1896790000-ND |
Manufacturer | |
Manufacturer Product Number | 1896790000 |
Description | INSERT MALE 10POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 2 | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 22A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,91000 Kč | 298,91 Kč |
| 10 | 253,98000 Kč | 2 539,80 Kč |
| 25 | 238,07040 Kč | 5 951,76 Kč |
| 50 | 226,70540 Kč | 11 335,27 Kč |
| 100 | 215,88840 Kč | 21 588,84 Kč |
| 250 | 202,38096 Kč | 50 595,24 Kč |
| 500 | 192,73208 Kč | 96 366,04 Kč |
| 1 000 | 183,54438 Kč | 183 544,38 Kč |
| Unit Price without VAT: | 298,91000 Kč |
|---|---|
| Unit Price with VAT: | 361,68110 Kč |















