Female Insert 10+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 10+Ground Position Push In
RockStar ModuPlug sample Box Handling

1896780000

DigiKey Part Number
1896780000-ND
Manufacturer
Manufacturer Product Number
1896780000
Description
INSERT FEMALE 10POS+1GND PUSH IN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 10+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
10+Ground
Size
2
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
22A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,01000 Kč379,01 Kč
10322,10900 Kč3 221,09 Kč
25301,92600 Kč7 548,15 Kč
50287,51720 Kč14 375,86 Kč
100273,80130 Kč27 380,13 Kč
250256,67116 Kč64 167,79 Kč
500244,43520 Kč122 217,60 Kč
Manufacturers Standard Package
Unit Price without VAT:379,01000 Kč
Unit Price with VAT:458,60210 Kč