




1892130000 | |
|---|---|
DigiKey Part Number | 281-3426-ND |
Manufacturer | |
Manufacturer Product Number | 1892130000 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,74000 Kč | 407,74 Kč |
| 10 | 346,52500 Kč | 3 465,25 Kč |
| 25 | 324,81840 Kč | 8 120,46 Kč |
| 50 | 309,31300 Kč | 15 465,65 Kč |
| 100 | 294,55900 Kč | 29 455,90 Kč |
| 250 | 276,13220 Kč | 69 033,05 Kč |
| 500 | 262,96880 Kč | 131 484,40 Kč |
| Unit Price without VAT: | 407,74000 Kč |
|---|---|
| Unit Price with VAT: | 493,36540 Kč |











