



1888580000 | |
|---|---|
DigiKey Part Number | 281-6839-2-ND - Tape & Reel (TR) 281-6839-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1888580000 |
Description | TERM BLK 3P 45DEG 5MM PCB 190/RL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 48,85200 Kč | 488,52 Kč |
| 25 | 42,67720 Kč | 1 066,93 Kč |
| 50 | 38,78660 Kč | 1 939,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 23,87105 Kč | 4 535,50 Kč |
| 380 | 22,21368 Kč | 8 441,20 Kč |
| 570 | 21,40207 Kč | 12 199,18 Kč |
| 950 | 20,52545 Kč | 19 499,18 Kč |
| 1 330 | 20,02664 Kč | 26 635,43 Kč |
| 1 900 | 19,55863 Kč | 37 161,40 Kč |
| 4 750 | 18,59943 Kč | 88 347,29 Kč |
| 9 500 | 18,06099 Kč | 171 579,40 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |










