
1887240000 | |
|---|---|
DigiKey Part Number | 1887240000-ND |
Manufacturer | |
Manufacturer Product Number | 1887240000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 Kč | 46,61 Kč |
| 10 | 33,47700 Kč | 334,77 Kč |
| 25 | 29,18680 Kč | 729,67 Kč |
| 50 | 26,43620 Kč | 1 321,81 Kč |
| 100 | 24,12250 Kč | 2 412,25 Kč |
| 250 | 21,68152 Kč | 5 420,38 Kč |
| 500 | 20,24298 Kč | 10 121,49 Kč |
| 1 000 | 19,09845 Kč | 19 098,45 Kč |
| 5 000 | 17,30398 Kč | 86 519,90 Kč |
| Unit Price without VAT: | 46,61000 Kč |
|---|---|
| Unit Price with VAT: | 56,39810 Kč |



