



| 1887220000 | |
|---|---|
| DigiKey Part Number | 1887220000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1887220000 | 
| Description | CONN TERM BLK FEED THRU 10-26AWG | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 11.0mm | |
| Termination Style | Screw | |
| Current - IEC | 41 A | |
| Voltage - IEC | 800V | |
| Current - UL | 30 A | |
| Voltage - UL | 600V | |
| Wire Gauge or Range - AWG | 10-26 AWG | |
| Wire Gauge or Range - mm² | 1.5-6mm² | |
| Features | - | |
| Color | Beige | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 238,02000 Kč | 238,02 Kč | 
| 10 | 168,90300 Kč | 1 689,03 Kč | 
| 25 | 149,46200 Kč | 3 736,55 Kč | 
| 50 | 137,71080 Kč | 6 885,54 Kč | 
| 100 | 128,19820 Kč | 12 819,82 Kč | 
| 250 | 118,51680 Kč | 29 629,20 Kč | 
| 500 | 112,97616 Kč | 56 488,08 Kč | 
| 1 000 | 108,65351 Kč | 108 653,51 Kč | 
| Unit Price without VAT: | 238,02000 Kč | 
|---|---|
| Unit Price with VAT: | 288,00420 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic