
1887210000 | |
|---|---|
DigiKey Part Number | 281-5949-ND |
Manufacturer | |
Manufacturer Product Number | 1887210000 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,00000 Kč | 444,00 Kč |
| 10 | 317,43700 Kč | 3 174,37 Kč |
| 25 | 283,51080 Kč | 7 087,77 Kč |
| 50 | 263,34160 Kč | 13 167,08 Kč |
| 100 | 247,20230 Kč | 24 720,23 Kč |
| 250 | 230,94492 Kč | 57 736,23 Kč |
| 500 | 221,71540 Kč | 110 857,70 Kč |
| Unit Price without VAT: | 444,00000 Kč |
|---|---|
| Unit Price with VAT: | 537,24000 Kč |















