Terminal Block Connector 2 Position Disconnect Black 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 12-30 AWG
1886590000
1886590000

1886590000

DigiKey Part Number
281-4859-ND
Manufacturer
Manufacturer Product Number
1886590000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
9.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
LED
Color
Black
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,84000 Kč627,84 Kč
10451,79300 Kč4 517,93 Kč
25405,62240 Kč10 140,56 Kč
50378,36720 Kč18 918,36 Kč
100356,67200 Kč35 667,20 Kč
250334,91644 Kč83 729,11 Kč
500322,60866 Kč161 304,33 Kč
Manufacturers Standard Package
Unit Price without VAT:627,84000 Kč
Unit Price with VAT:759,68640 Kč