8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1885940000

DigiKey Part Number
281-8508-ND
Manufacturer
Manufacturer Product Number
1885940000
Description
TERM BLOCK 8POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1885940000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
8
Operating Temperature
-50°C ~ 240°C
Pitch
0.150" (3.81mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1769,68882 Kč1 184,71 Kč
3463,30294 Kč2 152,30 Kč
5160,07078 Kč3 063,61 Kč
10255,33176 Kč5 643,84 Kč
25550,42980 Kč12 859,60 Kč
51047,58806 Kč24 269,91 Kč
1 00345,40006 Kč45 536,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč

Other Suppliers on DigiKey

322In Stock
Ships from WEC