1885530000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 163,36000 Kč
Datasheet
13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1885530000

DigiKey Part Number
281-2098-ND
Manufacturer
Manufacturer Product Number
1885530000
Description
TERM BLK 13POS 45DEG 3.81MM PCB
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tube
Mounting Type
Through Hole
Part Status
Last Time Buy
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
13
Operating Temperature
-50°C ~ 240°C
Pitch
0.150" (3.81mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1885990000Weidmüller0281-8513-ND163,36000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11111,95727 Kč1 231,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,95727 Kč
Unit Price with VAT:135,46830 Kč