


1884300000 | |
|---|---|
DigiKey Part Number | 1884300000-ND |
Manufacturer | |
Manufacturer Product Number | 1884300000 |
Description | CONN ROCKSTAR KIT SIZE 5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HE 16-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HE 16-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 808,56000 Kč | 1 808,56 Kč |
| 10 | 1 537,34800 Kč | 15 373,48 Kč |
| 25 | 1 441,16840 Kč | 36 029,21 Kč |
| 50 | 1 372,45020 Kč | 68 622,51 Kč |
| 100 | 1 307,03940 Kč | 130 703,94 Kč |
| Unit Price without VAT: | 1 808,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 188,35760 Kč |

