
1880450000 | |
|---|---|
DigiKey Part Number | 281-4852-ND |
Manufacturer | |
Manufacturer Product Number | 1880450000 |
Description | CONN TERM BLK END PLATE BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 37,50200 Kč | 375,02 Kč |
| 25 | 32,70640 Kč | 817,66 Kč |
| 50 | 29,64920 Kč | 1 482,46 Kč |
| 100 | 27,07690 Kč | 2 707,69 Kč |
| 250 | 24,37196 Kč | 6 092,99 Kč |
| 500 | 22,78032 Kč | 11 390,16 Kč |
| 1 000 | 21,51623 Kč | 21 516,23 Kč |
| 5 000 | 19,53662 Kč | 97 683,10 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |














