



1880390000 | |
|---|---|
DigiKey Part Number | 281-4848-ND |
Manufacturer | |
Manufacturer Product Number | 1880390000 |
Description | CONN TERM BLK DISCONN 10-30AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 6.3mm x 32mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,77000 Kč | 676,77 Kč |
| 10 | 487,65800 Kč | 4 876,58 Kč |
| 25 | 438,37120 Kč | 10 959,28 Kč |
| 50 | 409,33080 Kč | 20 466,54 Kč |
| 100 | 386,23300 Kč | 38 623,30 Kč |
| 250 | 363,09656 Kč | 90 774,14 Kč |
| 500 | 350,02028 Kč | 175 010,14 Kč |
| Unit Price without VAT: | 676,77000 Kč |
|---|---|
| Unit Price with VAT: | 818,89170 Kč |



