Die Cut Polyamide (PA) 0.59" L x 0.24" W (15.0mm x 6.0mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1880100000

DigiKey Part Number
281-3528-ND
Manufacturer
Manufacturer Product Number
1880100000
Description
LABEL ID/RATINGS 0.59"X0.24" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 0.59" L x 0.24" W (15.0mm x 6.0mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Device Marker
Color - Background
White
Length
0.591" (15.00mm)
Width
0.236" (6.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
For Use With/Related Products
-
Material
Plastic
Label Size
0.59" L x 0.24" W (15.0mm x 6.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 814,86000 Kč10 814,86 Kč
109 194,68200 Kč91 946,82 Kč
Unit Price without VAT:10 814,86000 Kč
Unit Price with VAT:13 085,98060 Kč