
1879750000 | |
|---|---|
DigiKey Part Number | 1879750000-ND |
Manufacturer | |
Manufacturer Product Number | 1879750000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Screw Cap | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 12.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,64000 Kč | 644,64 Kč |
| 20 | 427,14150 Kč | 8 542,83 Kč |
| 40 | 397,22975 Kč | 15 889,19 Kč |
| 60 | 382,58350 Kč | 22 955,01 Kč |
| 100 | 366,75110 Kč | 36 675,11 Kč |
| 260 | 343,72273 Kč | 89 367,91 Kč |
| 500 | 331,94940 Kč | 165 974,70 Kč |
| Unit Price without VAT: | 644,64000 Kč |
|---|---|
| Unit Price with VAT: | 780,01440 Kč |















