
1878620000 | |
|---|---|
DigiKey Part Number | 1878620000-ND |
Manufacturer | |
Manufacturer Product Number | 1878620000 |
Description | CONN TERM BLK LOCK CLIP YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Clip For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locking Clip | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 23,99640 Kč | 599,91 Kč |
| 50 | 21,70360 Kč | 1 085,18 Kč |
| 100 | 19,75910 Kč | 1 975,91 Kč |
| 250 | 17,69292 Kč | 4 423,23 Kč |
| 500 | 16,46958 Kč | 8 234,79 Kč |
| 1 000 | 15,49295 Kč | 15 492,95 Kč |
| 5 000 | 13,95544 Kč | 69 777,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |








