Connector Mounting Bracket For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1878610000

DigiKey Part Number
1878610000-ND
Manufacturer
Manufacturer Product Number
1878610000
Description
CONN TERM BLK MNT BRACKET YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Mounting Bracket For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Bracket
Number of Positions
-
For Use With/Related Products
Z Series
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2058,16450 Kč1 163,29 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16450 Kč
Unit Price with VAT:70,37905 Kč