Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1878530000 | |
|---|---|
DigiKey Part Number | 281-5946-ND |
Manufacturer | |
Manufacturer Product Number | 1878530000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Orange 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 141,48500 Kč | 1 414,85 Kč |
| 25 | 124,90440 Kč | 3 122,61 Kč |
| 50 | 114,81700 Kč | 5 740,85 Kč |
| 100 | 106,62150 Kč | 10 662,15 Kč |
| 250 | 98,25384 Kč | 24 563,46 Kč |
| 500 | 93,45202 Kč | 46 726,01 Kč |
| 1 000 | 89,69884 Kč | 89 698,84 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |















