
1877530000 | |
|---|---|
DigiKey Part Number | 1877530000-ND |
Manufacturer | |
Manufacturer Product Number | 1877530000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,66000 Kč | 147,66 Kč |
| 10 | 104,67400 Kč | 1 046,74 Kč |
| 25 | 92,04800 Kč | 2 301,20 Kč |
| 50 | 84,30220 Kč | 4 215,11 Kč |
| 100 | 77,96200 Kč | 7 796,20 Kč |
| 250 | 71,45012 Kč | 17 862,53 Kč |
| 500 | 67,69446 Kč | 33 847,23 Kč |
| 1 000 | 64,75007 Kč | 64 750,07 Kč |
| Unit Price without VAT: | 147,66000 Kč |
|---|---|
| Unit Price with VAT: | 178,66860 Kč |



















