
1877370000 | |
|---|---|
DigiKey Part Number | 1877370000-ND |
Manufacturer | |
Manufacturer Product Number | 1877370000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle, Under Board | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.433" (11.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 39,89600 Kč | 398,96 Kč |
| 25 | 34,80640 Kč | 870,16 Kč |
| 50 | 31,56420 Kč | 1 578,21 Kč |
| 100 | 28,84710 Kč | 2 884,71 Kč |
| 300 | 25,51397 Kč | 7 654,19 Kč |
| 500 | 24,31484 Kč | 12 157,42 Kč |
| 1 000 | 22,98399 Kč | 22 983,99 Kč |
| 5 000 | 20,90179 Kč | 104 508,95 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



















