
1876880000 | |
|---|---|
DigiKey Part Number | 1876880000-ND |
Manufacturer | |
Manufacturer Product Number | 1876880000 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle, Under Board | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 106,50200 Kč | 1 065,02 Kč |
| 25 | 93,66800 Kč | 2 341,70 Kč |
| 50 | 85,79360 Kč | 4 289,68 Kč |
| 100 | 79,35140 Kč | 7 935,14 Kč |
| 250 | 72,73792 Kč | 18 184,48 Kč |
| 500 | 68,92384 Kč | 34 461,92 Kč |
| 1 000 | 65,93330 Kč | 65 933,30 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |





