
| 1876240000 | |
|---|---|
| DigiKey Part Number | 281-8463-2-ND - Tape & Reel (TR) 281-8463-1-ND - Cut Tape (CT) 281-8463-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1876240000 | 
| Description | TERM BLK 2POS SIDE ENTRY 5MM PCB | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 2 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 12 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-24 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 240°C | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 57,01000 Kč | 57,01 Kč | 
| 10 | 40,84200 Kč | 408,42 Kč | 
| 25 | 35,64480 Kč | 891,12 Kč | 
| 50 | 32,34080 Kč | 1 617,04 Kč | 
| 100 | 29,57360 Kč | 2 957,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 265 | 26,51313 Kč | 7 025,98 Kč | 
| 530 | 24,84158 Kč | 13 166,04 Kč | 
| 795 | 24,02923 Kč | 19 103,24 Kč | 
| 1 325 | 23,15480 Kč | 30 680,11 Kč | 
| 1 855 | 22,65925 Kč | 42 032,91 Kč | 
| 2 650 | 22,19553 Kč | 58 818,15 Kč | 
| 6 625 | 21,24806 Kč | 140 768,40 Kč | 
| Unit Price without VAT: | 57,01000 Kč | 
|---|---|
| Unit Price with VAT: | 68,98210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic