


1876040000 | |
|---|---|
DigiKey Part Number | 1876040000-ND |
Manufacturer | |
Manufacturer Product Number | 1876040000 |
Description | INSERT FEMALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 16+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 7 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,50000 Kč | 387,50 Kč |
| Unit Price without VAT: | 387,50000 Kč |
|---|---|
| Unit Price with VAT: | 468,87500 Kč |
















