

1875890000 | |
|---|---|
DigiKey Part Number | 1875890000-ND |
Manufacturer | |
Manufacturer Product Number | 1875890000 |
Description | INSERT MALE 24POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 24+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Push In | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,58000 Kč | 536,58 Kč |
| 10 | 456,07300 Kč | 4 560,73 Kč |
| 25 | 427,50640 Kč | 10 687,66 Kč |
| 50 | 407,10980 Kč | 20 355,49 Kč |
| 100 | 387,69000 Kč | 38 769,00 Kč |
| 250 | 363,44268 Kč | 90 860,67 Kč |
| 500 | 346,12086 Kč | 173 060,43 Kč |
| Unit Price without VAT: | 536,58000 Kč |
|---|---|
| Unit Price with VAT: | 649,26180 Kč |
















