Female Insert 24+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 24+Ground Position Push In
RockStar ModuPlug sample Box Handling

1875850000

DigiKey Part Number
1875850000-ND
Manufacturer
Manufacturer Product Number
1875850000
Description
INSERT FEMALE 24POS+1GND PUSH IN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 24+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24+Ground
Size
8
Termination Style
Push In
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,55000 Kč558,55 Kč
10474,76500 Kč4 747,65 Kč
25445,04840 Kč11 126,21 Kč
50423,81520 Kč21 190,76 Kč
100403,59840 Kč40 359,84 Kč
250378,35540 Kč94 588,85 Kč
500360,32190 Kč180 160,95 Kč
Manufacturers Standard Package
Unit Price without VAT:558,55000 Kč
Unit Price with VAT:675,84550 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC