Female Insert without Contacts 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 16+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1873880000

DigiKey Part Number
1873880000-ND
Manufacturer
Manufacturer Product Number
1873880000
Description
INSERT FEMALE 16POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 16+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
16+Ground
Size
5
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
22A
Contact Type
HE
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,25000 Kč388,25 Kč
10329,94200 Kč3 299,42 Kč
25309,27520 Kč7 731,88 Kč
50294,51380 Kč14 725,69 Kč
100280,46400 Kč28 046,40 Kč
250262,92016 Kč65 730,04 Kč
500250,38646 Kč125 193,23 Kč
Manufacturers Standard Package
Unit Price without VAT:388,25000 Kč
Unit Price with VAT:469,78250 Kč