


1873870000 | |
|---|---|
DigiKey Part Number | 1873870000-ND |
Manufacturer | |
Manufacturer Product Number | 1873870000 |
Description | INSERT MALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 2 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 22A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,80000 Kč | 321,80 Kč |
| 10 | 273,52000 Kč | 2 735,20 Kč |
| 25 | 256,38920 Kč | 6 409,73 Kč |
| 50 | 244,14700 Kč | 12 207,35 Kč |
| 100 | 232,49710 Kč | 23 249,71 Kč |
| 250 | 217,95248 Kč | 54 488,12 Kč |
| 500 | 207,56020 Kč | 103 780,10 Kč |
| 1 000 | 197,66822 Kč | 197 668,22 Kč |
| Unit Price without VAT: | 321,80000 Kč |
|---|---|
| Unit Price with VAT: | 389,37800 Kč |















